TE Connectivity 1-2834049-1

Image may be a representation.
See specs for product details.
REC MOD; 2P LATCHED POKE-IN WTW CONN.NL
Mfr. Part#: 1-2834049-1
Allied Stock#: 70925307

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.23 (Each)
4000 $0.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Color, Housing : Natural
Number of Contacts : 2
Number of Positions : 2
Number of Rows : 1
Primary Type : Lighting
Product Type : Connector
Series : LIGHT-N-LOK Series
Temperature, Operating, Range : -40 – 105 °C
Type : Receptacle

Overview

TE Connectivity (TE) introduces the 2 position latched Wire-to-Wire Ballast Disconnect connector. This connectors utilizes pokein termination which supports easy field installation as no tools are required. The compact design makes this connector ideal for applications where space is a constraint. Suitable for indoor lighting applications, this connector comes in four different colors and one modular design enabling ease of identification and assembly.

  • Modular Technology enables flexibility in design
  • Tool free, easy and fast installation with poke-in contact feature
  • Compact size design for space saving
  • Support for hot plug (UL2459) abnormal overload test
  • Color configurations enables easy identification

  • Product Added to Cart
    TE Connectivity
    REC MOD; 2P LATCHED POKE-IN WTW CONN.NL
    Allied Stock #: 70925307
    Mfr's Part #: 1-2834049-1
    $0.230 Each
    Quantity added: