TE Connectivity 1-2323859-2

Image may be a representation.
See specs for product details.
LED Lighting Mounting Accessories LD Z50 Dev Kit 0.5A; 19x19; 0-10V
Mfr. Part#: 1-2323859-2
Allied Stock#: 71142482

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$37.27 (Each)
1 $37.27
5 $36.38
10 $33.77
25 $32.36
50 $30.34
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

TE Connectivity (TE)’s LUMAWISE Drive LED Holder Type Z50 Development Kit allows luminaire designers to purchase a single unit to do desktop testing, product evaluation and luminaire prototyping. These development kits contain a Drive LED holder, cable assembly and a thermal interface material. LUMAWISE Drive LED holder Type Z50 brings integrated functionality to TE’s already successful, Zhaga inspired, Z50 range of LED holders. Incorporating a DC/DC driver into the holder itself provides a low profile constant current driver for CoBs, spot and track lighting. Designed for 48VDC input, it works with a wide range of readily available constant voltage power supplies meaning powering multiple fixtures off a single power supply is now possible. This also allows designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution and removing cost from the system. A 0-10V dimming option adds dimmability to the holder for added functionality.

Features:

  • Provide thermal and electrical connection to four different CoB sizes; 16x19mm, 19x19mm, 20x24mm and 24x24mm
  • Achieve design flexibility with an LED holder available with four different current outputs:
  • Obtain added functionality with 0-10V dimming versions available
  • Designed to meet the requirements of Zhaga book 12


    Applications:
  • Track Lighting
  • Spot Lighting
  • Downlights

  • Product Added to Cart
    TE Connectivity
    LED Lighting Mounting Accessories LD Z50 Dev Kit 0.5A; 19x19; 0-10V
    Allied Stock #: 71142482
    Mfr's Part #: 1-2323859-2
    $37.270 Each
    Quantity added: