TE Connectivity 1-2205130-3

Image may be a representation.
See specs for product details.
CA MINI IO TYPE II PIGTAIL
Manufacturer #: 1-2205130-3
Allied Stock #: 70810953

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$14.66 (Each)
300 $14.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 300

Specifications

Color : Green ; Orange ; White
Voltage, Test : 500 V

Overview

TE Connectivity (TE) introduces the industrial mini I/O cable assembly, a reliable and space saving I/O solution for industrial environments that provides innovative and time-saving wire-termination. At a quarter of the size of conventional RJ45 plugs, the industrial mini I/O connector provides the ability to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of industrial and high vibration environments, enabling increased productivity through a reliable connection. The industrial mini I/O cable assemblies come in a variety of cable versions, including a mini I/O to industrial RJ45 cable assembly. These cable assemblies support design flexibility across a broad range of application needs, from providing protection in harsh environments to allowing for the use of high flexible cables inside the cabinet.

Key Benefits:

  • Provide a reliable connection in harsh industrial and vibration-prone environments
  • Prevent miss-matching with the keying interface
  • Offer a variety of cable versions for harsh environments and use inside the cabinet

  • Product Added to Cart
    TE Connectivity
    CA MINI IO TYPE II PIGTAIL
    Allied Stock #: 70810953
    Mfr's Part #: 1-2205130-3
    $14.660 Each
    Quantity added: