TE Connectivity 1-207369-1

Image may be a representation.
See specs for product details.
Connector; CPC; CPC; Receptacle Assembly; Pins; 28 Pos; Size 17; Panel Mount; 2 Series
Manufacturer #: 1-207369-1
Allied Stock #: 70042654

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.54 (Each)
192 $29.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 192

Multiples Of: 192

Specifications

Angle : Straight
Application : Commercial
Color : Black
Contact Plating : Gold
Contact Type : Pin
Current Rating : 7.5 A
Diameter, Mounting Hole : 0.15 "
Finish, Housing : Thermoplastic
Gender : Panel Socket
Housing Type : Plastic
Insert Arrangement : 17-28
Keyed Position : Keyed
Material, Housing : Thermoplastic
Mating Type : Threaded
Mounting Type : Flange
Number of Contacts : 28
Packaging : Tray
Primary Type : Standard Circular Plastic
Series : 2 Series
Termination : Solder
Type : CPC

Overview

TE Connectivity CPC Series Circular Plastic Connectors

TE Connectivity circular plastic connectors come in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. Sealing to IP67 is also available.

Features:

  • Lightweight, All-Plastic and Metal-Shell Connectors
  • Quick Connect/ Disconnect Capability with Thread Assist, Positive Detent Coupling
  • Built-In Pin and Socket Protection
  • Polarized for Proper Mating of Connector Halves
  • UL 94V-0 Rated and Made of Stabilized, Heat Resistant, Self-Extinguishing Thermoplastic Material

    Applications:
  • Industrial Machinery, Factory Automation, Material Handling Equipment
  • Rail and Transit Vehicles and Systems
  • Medical Instrumentation and Equipment
  • Communication Equipment, Networking, Data Storage, Computers, and Peripherals
  • HVAC, Commercial, and Building Equipment
  • Lighting and Signage
  • Motor Vehicles - Auto/Bus/Truck, Off-Road and Recreational Vehicles, Agricultural Machinery, Construction Equipment
  • Aerospace and Defense Equipment and Systems

  • Product Added to Cart
    TE Connectivity
    Connector; CPC; CPC; Receptacle Assembly; Pins; 28 Pos; Size 17; Panel Mount; 2 Series
    Allied Stock #: 70042654
    Mfr's Part #: 1-207369-1
    $29.540 Each
    Quantity added: