TE Connectivity 1-2061980-0

Image may be a representation.
See specs for product details.
FOSM GLARO LEAD 4.8 MM FXS MINI 10M
Manufacturer #: 1-2061980-0
Allied Stock #: 70960274

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$198.197 (Each)
1 $198.197
5 $182.948
10 $169.889
25 $158.547
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Type : LC FullAXS
Cable end 2, Connector Type : LC
Cable Type : Round Jacketed
Color : Black
Color, Cable : Black
Diameter : 9μm / 125μm
Length : 32.8' (10m)
Product Type : Cable Assembly
Series : FullAXS Mini Series
Type : Plug to LC Duplex

Overview

The Next generation WiMAX and Long Term Evolution (LTE) Fiber/Power/Signal To The Antenna (x-TTA) connectivity designs require rugged cable assemblies for outdoor use. For direct connection, these cable assemblies need to plug directly into the optical transceivers or other connector types though a bulkhead construction. For this specific application, the connector design will need to accommodate for a large tolerance in Z-direction. Furthermore, the connector shell must allow for easy one handed mating. TE Connectivity’s (TE) FullAXS connector sealing systems were designed to function with a very large Z-axis tolerance, hence accommodating for the broadest range of transceivers on the market. This unique feature allows end users to pick almost any transceiver they wish.

The FullAXS connector sealing system and cable assembly includes FullAXS Mini and FullAXS connector sealing products.


Features:

  • Fiber DPX “fool proof" design protects the fiber cable during uninstallation by preventing the outer shell being turnedbefore the nut is unscrewed (see diagrams below)
  • Long version includes clamp to tube
  • Plug diameter 29.2mm
  • About 20% smaller than FullAXS connectors
  • Flexible sealing system allows connectors to be placed anywhere on the box
  • Modular design makes connectors scalable in form, fi t and function
  • Twist angle to lock the robust bayonet is only 30o
  • Enables one-handed, blind installs from any angle using only thumb and index fi nger to easily grip the tapered back end of the connector
  • 3-sense locking feedback: visual, audio and tangible
  • Floating connector solution secures correct mating in Z-direction
  • Ingress protection according to IP65 and IP67
  • UV material meets F1 rating, UL 94-V0
  • IEC 62305-1 for shielded version, up to 20kA at 10/350 micro sec

    Applications:
    Wireless outdoor applications
    WiMAX and LTE base stations
    Remote Radio Heads (RRH)
    Industrial outdoor applications:
    Robotics
    Aerospace and defense

    Environmental Specifications:
    IP65 and IP67 (IEC 60529)
    Operating temperature range: -40oC to 85oC
    Salt spray (EIA 364-26B Condition A)
    UL F1 rated (ISO 4892-3)
    Flammability rating UL94-V0
    RoHS/Reach Product

    Compliance Mechanical:
    100 mating cycles (EIA-364-9)
    150 N side load (IEC 60512-17-1 / EIA-364-38)
    150 N pull force (IEC 60512-17-1 / EIA-364-38)
    Vibration 10-150-10Hz sweeping (IEC 60512-6-4)

    TE Connectivity FullAXS Mini Connector Sealing System and Cable Assemblies meets the needs of next generation WiMAX and Long Term Evolution (LTE) Fiber/Power/Signal To The Antenna (x-TTA) connectivity designs. FullAXS Mini connectors are about 20% smaller than FullAXS products and are able to transmit power and signal using connections anywhere on the box. Features include a water tight seal up to IP67 and IP65 levels, F1 rated UV protection, and a shielded version that is able to withstand a lightning strike up to 20kA at 10/350 micro sec per IEC 62305-1. Applications include WiMAX and LTE Base Stations, Remote Radio Heads (RRH), Industrial outdoor applications, Robotics, and Aerospace & Defense."

  • Product Added to Cart
    TE Connectivity
    FOSM GLARO LEAD 4.8 MM FXS MINI 10M
    Allied Stock #: 70960274
    Mfr's Part #: 1-2061980-0
    $198.197 Each
    Quantity added: