TE Connectivity 1-2029170-6

Image may be a representation.
See specs for product details.
HEADER; VERTICAL; VAL-U-LOK; 16 POS; DUAL ROW; UL94V-2; W/O PEGS
Manufacturer #: 1-2029170-6
Allied Stock #: 70041455

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.678 (Each)
1650 $0.678
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1650

Multiples Of: 1650

Specifications

Angle : Vertical
Number of Contacts : 16
Pitch : 4.20 mm (0.165")
Primary Type : Soft Shell
Series : VAL-U-LOK Series
Type : Vertical Header

Overview

TE Connectivity VAL-U-LOK Double Row Pin Headers
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon. Part numbers X-2029171-X have UL94V-0 housings Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs Part numbers X-1586043-X have UL94V-2 housings and screw mounting Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs Part numbers X-1586044-X have UL94V-0 housings and screw mounting

Product Added to Cart
TE Connectivity
HEADER; VERTICAL; VAL-U-LOK; 16 POS; DUAL ROW; UL94V-2; W/O PEGS
Allied Stock #: 70041455
Mfr's Part #: 1-2029170-6
$0.678 Each
Quantity added: