TE Connectivity 1-1971772-2

Image may be a representation.
See specs for product details.
Conn; Rect; Recept; 2 Pos; 1 Row; Power Triple Lock; Panel Mnt; 1X2; PBT; Key A
Mfr. Part#: 1-1971772-2
Allied Stock#: 70282040

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.321 (Each)
3000 $0.321
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Application : Wire-to-Panel
Centerline : 6.00 (0.236)
Color, Housing : Natural
Contact Layout : In-Line
Keying : A
Material, Housing : PBT
Mating Connector Lock Type : Latching, Mounting Ears
Mounting Type : Panel
Number of Contacts : 2
Number of Positions : 2
Number of Rows : Single
Pitch : 6.00 mm (0.236")
Primary Type : Soft Shell
Series : Power Triple Lock Series
Standards : RoHS/ELV
Type : Socket Housing
Voltage, Operating : 600 VAC/VDC

Overview

The Power Triple Lock connector system has been developed for improved power and signal applications, with a centerline space of 6.00 mm. The benefits include: A single audible "click" latch when socket and plug are mated; Anti-snag ribs; Optional Connector Position Assurance (CPA) that keeps the mated connector from being mistakenly disengaged; Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated within the housing and prevents backout. The Power Triple Lock connector system is available in three levels of housing materials with keying/color code to prevent mis-mating on the assembly line: Natural, Purple, Blue, and Yellow for Standard 105 degree Celsius; Light Gray for high temperature up to 150 degree Celsius; Dark Gray, Brown, Green, and Orange for Glow Wire.

Product Added to Cart
TE Connectivity
Conn; Rect; Recept; 2 Pos; 1 Row; Power Triple Lock; Panel Mnt; 1X2; PBT; Key A
Allied Stock #: 70282040
Mfr's Part #: 1-1971772-2
$0.321 Each
Quantity added: