TE Connectivity 1-1903128-3
Dynamic 1000,26-Way Female Straight PCB Housing
Mfr. Part #: 1-1903128-3 / RS Stock #: 70283467
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.90
5
$1.75
10
$1.52
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Dynamic Series Connectors Family
Number of Contacts
26
Pitch
2.50 mm
Primary Type
Cable Connector
Type
Socket Housing
Overview
TE Connectivity Dynamic 1100 Series Plug Style Tab Housings
These Dynamic D-1100 series plug housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is requried in miniaturized equipment applications. These Dynamic D-1100 plug housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock design and keying are incorporated into the design for accurate and secure mating. These housings have the circuit number marked on them for accurate mating identification and wiring. Part numbers x-1903128-x feature mounting ears for panel mount retention The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.
These Dynamic D-1100 series plug housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is requried in miniaturized equipment applications. These Dynamic D-1100 plug housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock design and keying are incorporated into the design for accurate and secure mating. These housings have the circuit number marked on them for accurate mating identification and wiring. Part numbers x-1903128-x feature mounting ears for panel mount retention The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.