TE Connectivity 1-1827863-1
Dynamic 1000,2mm Pitch 22-Way 2 Row Female Straight PCB Housing
Mfr. Part #: 1-1827863-1 / RS Stock #: 70284023
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2400
$1.17
12000
$1.08
24000
$0.94
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Dynamic Series Connectors Family
Number of Contacts
22
Pitch
2.00 mm
Primary Type
Cable Connector
Type
Socket Housing
Overview
TE Connectivity DYNAMIC 1000 Series - I/O and Power Circuit Connector System | DYNAMIC Family:
The D-1000 Series is the smallest series in the Dynamic Family. It is the perfect connector for highly reliable signal lines in industrial machinery. There are three pitches available, standard 2.0 mm, high voltage 2.5 mm, and a 3.5 mm branching type, depending on line size, various voltages and other factors. In the future this lineup will be expanded accordin g to ma r ket demand. A tin plated type that maintains high reliability has been made available in consideration of cost performance. Using this type can help reduce costs, depending on the environment and other conditions.
TE's DYNAMIC Series connector solutions range from signal level circuitry to power circuit connectivity - all in a ruggedized, industrialized package. Our engineers have designed this product range for use in control system applications to suit high density, signal, and power applications. These wire-to-board, wire-to-panel, and wire-to-wire connectors have diverse housings that can meet most applications. And while standard crimp and spring clamp variations of parts are available, standardized contacts limit the amount of application tooling required.
D-1000 Features:
Changeable die set crimping hand tool
D-1000 series receptacle and tab contact have wide applicable wire range that can apply for #30 through #18 with 2.2mm of outside diameter maximum. It means you can use it for electrical cabinet without special thinking
Housing products D-1000 series consists of D-1100 series for 2.0mm pitch center line, D-1200 series for 2.5mm pitch center line as standard type. In addition, there also lines up D-1500 series for 3.5mm pitch sensor application or branch connection of power line
D-1000 series has gold plating contact as standard products and also Tin plating contact for economical market needs. You can choose the contact depending on specification, application, quality level and cost so that you can utilize D-1000 series at several places in equipment
Family Features:
Connector systems designed for exclusive use with I/O and power circuits in the power and control boards of heavy electric systems and FA equipment, process computers, FA computers, PCs, NCs, servodrivers, servomotors, inverters, switching power supplies, etc.
MConsists of wire-side connector and boardside connector
MDiverse housings are available to meet most specific applications
MWith contacts standardized, the tool types used can be reduced. Termination can be automated and field maintenance simplified
MAs contacts can be shared, connector quality is stabilized
MStandardization of contacts leads to stabilization of management and supply of related parts
MTo prevent human errors in termination, a common identification mark is impressed on handtools and contacts
MHousing color and design are coordinated
Family Applications:
Industrial Control
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies
The D-1000 Series is the smallest series in the Dynamic Family. It is the perfect connector for highly reliable signal lines in industrial machinery. There are three pitches available, standard 2.0 mm, high voltage 2.5 mm, and a 3.5 mm branching type, depending on line size, various voltages and other factors. In the future this lineup will be expanded accordin g to ma r ket demand. A tin plated type that maintains high reliability has been made available in consideration of cost performance. Using this type can help reduce costs, depending on the environment and other conditions.
TE's DYNAMIC Series connector solutions range from signal level circuitry to power circuit connectivity - all in a ruggedized, industrialized package. Our engineers have designed this product range for use in control system applications to suit high density, signal, and power applications. These wire-to-board, wire-to-panel, and wire-to-wire connectors have diverse housings that can meet most applications. And while standard crimp and spring clamp variations of parts are available, standardized contacts limit the amount of application tooling required.
D-1000 Features:
Family Features:
Family Applications: