TE Connectivity 1-178136-3

Image may be a representation.
See specs for product details.
Dynamic 3000 Series; 5.08mm Pitch 3 Way Straight PCB Header; Solder Term; 12A
Mfr. Part#: 1-178136-3
Allied Stock#: 70283417

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.704 (Each)
1 $2.704
10 $2.489
25 $2.302
50 $1.956
100 $1.654
250 $1.482
Availability

0 can ship immediately.

837 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Dynamic Family
Number of Contacts : 3
Pitch : 5.08 mm (0.200")
Primary Type : Board Mount
Series : Dynamic 3000 Series
Termination : Solder
Type : Header

Overview

TE Connectivity Dynamic Family of Series – Dynamic 1000 Series – D-1000 | D-1100 | D-1200 | D-1500 Series Connectors:

D-1000 Series are the smallest connectors for signal lines among all the Dynamic connector series. The Dynamic 1000 Series consists of 3 different pitch sizes: 2.0mm standard type, 2.5mm high-voltage type and 3.5mm type. D-1000 Series has gold plated contacts to maintain its high reliability and also tin plated contacts for economical market needs. Customers can choose their own contacts according to specifications, applications and cost.

TE’s Dynamic Family of Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedized, industrialized package. Our engineers have designed this product range for use in control system applications to suit high density, signal, and power applications. These wire-to-board, wire-to-panel, and wire-to-wire connectors have diverse housings that can meet most applications. While standard crimp and spring clamp variations of parts are available, standardized contacts limit the amount of application tooling required.

Features:

  • D-1000 series are provided with housing lance structure
  • Clear identification of circuit number helps with correct wiring
  • Metal retention leg on header prevents unwanted movement from cable tension
  • Housing lock design offers no wire scratching
  • Header connector and tab connector have enough length from the tip of contact to top of its housing. To prevent contact from bending during mating
  • D-1000 series has wide applicable wire range of 30 AWG through 18 AWG with 2.2 mm of outside diameter maximum (D-1200 D-1500). Therefore there are no special safety considerations using it in electrical cabinets.
  • Hand Tools are available for all wire sizes. It can save on delivery lead time and involve minimal installation tooling costs.
  • The D-1000 series consists of D-1100 series for 2.0mm pitch center line, D-1200 series for 2.5mm pitch center line as standard type. In addition, the D-1500 series and D-1900 series have a pitch of 3.5mm
  • D-1000 series provide gold plating contact as standard products and also tin plating contact for economical market needs. You can choose the contact according to your own specifications, application, and quality level and cost, so that you can utilize D-1000 series in many places

  • Product Added to Cart
    TE Connectivity
    Dynamic 3000 Series; 5.08mm Pitch 3 Way Straight PCB Header; Solder Term; 12A
    Allied Stock #: 70283417
    Mfr's Part #: 1-178136-3
    $2.704 Each
    Quantity added: