TE Connectivity 1-1565994-4

Image may be a representation.
See specs for product details.
RITS HDR ASSY R/A SMT TYPE 4P
Mfr. Part#: 1-1565994-4
Allied Stock#: 71006691

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 200
Pricing (USD) & Availability
Standard Pricing
$3.080 (Each)
1 $3.080
10 $2.950
25 $2.800
50 $2.620
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right Angle
Color : Black
Contact Plating : Gold Over Nickel
Current Rating : 3 A
For Use With : Connector Assembly
Header Type : Shrouded
Height : 7.7 mm[.303 in]
Length : 15.8 mm[.622 in]
Material, Housing : Thermoplastic
Material, Plating : Tin
Number of Contacts : 4
Number of Positions : 4
Number of Rows : 1
Orientation : Inline
Pitch : 2.00 mm (0.079")
Primary Type : Rectangular
Series : RITS (Remote Input Output Terminal System) Series
Shrouded : Yes
Temperature, Operating, Range : 30 – 75 °C[22 – 167 °F]
Termination : Surface Mount
Type : Right Angle Header
Voltage, Operating : 32 VDC
Width : 12.6 mm[.496 in]

Overview

TE Connectivity RITS Series – Remote Input/Output Terminal System Connectors:

A concept that is saving your most valuable asset – your time. The contact design based on insulation displacement of our RITS (Remote I/O Termination System) connectors does not require any wire preparation such as stripping which provides significant time saving of up to 80% compared to traditional connection technologies via Crimp or Screw clamp. Features as color-coded covers for indicating the applicable wire range, semi-transparent housings for proper wire positioning prior to the wire termination and simple quality inspection, integrated locking lever with audible click sound improve the installation and mating process and reflect our strong focus on our customer’s success. Our RITS connectors are available in a high density 2.0 mm configuration and various housings options such as Plug, SMT-PCB mountable, Panel Mount, Junction Box and Socket connectors.


Features:

  • Improve performance over IDC connector with enlarged contact area and chisel piercing design
  • Provide highly secure locking for cable-to-cable connection with lock lever design
  • Save cost with general hand tool for easy termination
  • Save time and cost with this easy, quick and reliable IDC termination solution
  • Save space on the board thanks to small 2.0 mm [.079 inch] centerline connectors
  • High contact reliability even under severe conditions such as shock and vibration thanks to two contact points structure
  • Termination by generic tools
  • Component Recognized by UL to US and Canadian Standards, File No. E28476

  • Product Added to Cart
    TE Connectivity
    RITS HDR ASSY R/A SMT TYPE 4P
    Allied Stock #: 71006691
    Mfr's Part #: 1-1565994-4
    $3.080 Each
    Quantity added: