TE Connectivity 1-1546310-4

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 14Pole; 14.27mmPitch; DBLRow; 22-10; Series1546310; 30A; 300V
Manufacturer #: 1-1546310-4
Allied Stock #: 70088641

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.92 (Each)
120 $13.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Agency Approvals : UL Recognized
Color : Black
Current Rating : 30 A A
Length : 8.88" (225.552mm)
Material, Block : Thermoplastic
Material, Screw : Steel
Number of Poles : 14 Pole
Number of Rows : Double
Pin Spacing : 0.562(14.27) In.(mm) In.(mm)
Plating, Screw : Nickel
Primary Type : Barrier
Screw Size : #6-32
Series : 1546310 Series
Special Features : High Voltage
Temperature Range : -40 to 120 °C
Voltage Rating : 300 V V
Wire Size : 22-10

Overview

Barrier Strip

Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability

Material. Insulator Body:
UL 94V-0 thermoplastic, black. Terminal: Brass, tin plated. Screw: #6-32 Steel, nickel plated; M4.0 Steel, nickel plated (14.3 mm).

Features

  • Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
  • Molded to Length
  • Wire-to-Wire Termination
  • Available with Either Binding Head Screws or Wire Clamp
  • Accessories Such as Quick-Connect Tabs and Jumpers Available
    Electrical
  • Current Rating: 30 A, 300 VAC
  • Wire Range: 10-22 AWG
  • Withstanding Voltage: 2000 VAC Min.
  • Insulation Resistance: >5000 MΩ @ 500 VDC
  • Operating Temperature: –40°F to +248°F (–40°C to +120°C)

  • Product Added to Cart
    TE Connectivity
    Conn; Term Strip; Barrier; 14Pole; 14.27mmPitch; DBLRow; 22-10; Series1546310; 30A; 300V
    Allied Stock #: 70088641
    Mfr's Part #: 1-1546310-4
    $13.920 Each
    Quantity added: