TE Connectivity 1-148059-5

Image may be a representation.
See specs for product details.
Connectors; DIN 41612; DIN TYPE C RECPT
Mfr. Part#: 1-148059-5
Allied Stock#: 70041795

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.52 (Each)
450 $14.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 450

Multiples Of: 450

Specifications

Color : Gray
Connector Style : Receptacle
Connector Type : Connector Assembly
Contact Type : Socket
Height : 28.51 mm
Length, Tail : 17 mm
Material, Housing : Polyester - GF
Number of Contacts : 96
Number of Positions : 96
Number of Rows : 3
Pitch : 2.54 mm (0.100")
Primary Type : DIN 41612 ; Eurocard
Product Type : Connector
Size : Standard
Spacing, Row to Row : 2.54 mm
Temperature, Operating, Range : -55 – 125 °C
Type : Receptacle

Overview

TE Connectivity Eurocard Connector Assembly
A range of TE Connectivity Eurocard DIN41612 Connector Assemblies including Types B, B/2, C, C/2, F&G, M, Q&R, R and R/2.

Product Added to Cart
TE Connectivity
Connectors; DIN 41612; DIN TYPE C RECPT
Allied Stock #: 70041795
Mfr's Part #: 1-148059-5
$14.520 Each
Quantity added: