TE Connectivity 1-1123724-4

Image may be a representation.
See specs for product details.
7.92mm Pitch 7 Way 1 Row Straight PCB Header; Solder Termination; 7.5A
Mfr. Part#: 1-1123724-4
Allied Stock#: 70287196

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Angle : Vertical
Number of Contacts : 7
Pitch : 7.92 mm (0.312")
Primary Type : Soft Shell
Series : EP - Economy Power Series
Termination : Through-Hole
Type : Header

Overview

TE Connectivity .312 Economy Power Headers
Economy Power wire to board PCB headers with a 7.92mm centerline and an 8.50mm profile height. These Economy Power wire to board PCB plug headers have tin plated brass square posted contacts, a PBT GF plastic housing and are designed to be mounted on a PCB with a recommended maximum thickness of 1.60mm.

Product Added to Cart
TE Connectivity
7.92mm Pitch 7 Way 1 Row Straight PCB Header; Solder Termination; 7.5A
Allied Stock #: 70287196
Mfr's Part #: 1-1123724-4
$0.353 Each
Quantity added: