TE Connectivity 1-1123723-8
Headers, VERTICAL HDR 8P low-profile
Mfr. Part #: 1-1123723-8 / RS Stock #: 70083444
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.54
20000
$0.4968
40000
$0.432
80000
$0.378
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Natural
Contact Material
Brass
Contact Plating
Tin
Current Rating
7.5 A
Housing Material
Nylon
Insulation Diameter
0.118" (Wire) in
Mounting Hole Size
0.063 Punched in ; 0.065 Drilled in
Number of Contacts
8
Number of Rows
1
Operating Temperature
-25 to 105 °C
Overall Length
1.245 "
Pin Length
0.146 ”
Pin Spacing
0.156 in
Pitch
3.96 mm (0.156”) in
Primary Type
Soft Shell
Product Header
Economy Power Connector Header
Special Features
Breakaway
Strain Relief
Low Profile
Termination
Through Hole
Type
Header
Voltage Rating
250 V
Wire Size
22-18 AWG