TE Connectivity 1-104480-5

Image may be a representation.
See specs for product details.
Contact; Socket; Short Point; Copper Alloy C7025; 26 to 22 AWG; 300 VAC; 750 V
Mfr. Part#: 1-104480-5
Allied Stock#: 70042662

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.116 (Each)
1 $0.116
50 $0.110 (Save 5%)
100 $0.104 (Save 10%)
500 $0.099 (Save 14%)
1000 $0.094 (Save 19%)
Availability

5190 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Centerline, Matrix : 0.100 "
Connector Type : Socket
Contact Type : Socket
Diameter, Insulation : 0.025 to 0.060 "
Gender : Female
Length, Overall : 0.46 "
Material, Contact : Copper Alloy
Plating, Contact Mating Area : Gold
Primary Type : Contact
Series : AMPMODU Short Point Series
Wire Size : 26-22 AWG
Product Added to Cart
TE Connectivity
Contact; Socket; Short Point; Copper Alloy C7025; 26 to 22 AWG; 300 VAC; 750 V
Allied Stock #: 70042662
Mfr's Part #: 1-104480-5
$0.116 Each
Quantity added: