TE Connectivity 1-103958-2

Image may be a representation.
See specs for product details.
AMPMODU MTE Series; Cable Mount IDC Connector Socket; 2 Way; 1 Row; 2.54mm Pitch
Mfr. Part#: 1-103958-2
Allied Stock#: 70468399

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.189 (Each)
25 $1.189
100 $0.924
500 $0.787
1000 $0.677
Availability

0 can ship immediately.

303 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Color, Housing : Black
Connector Style : Receptacle
Connector Type : Housing
Contact Layout : Inline
Contact Type : Socket
Diameter, Insulation : 1.37 mm[.054 in]
For Use With : Mates with Headers
Height : 5.08 mm[.2 in]
Insulation Resistance : 5000 MΩ
Length : 50.8 mm[2 in]
Material, Housing : Thermoplastic
Mating Connector Lock Type : Latch
Number of Contacts : 2
Number of Positions : 2
Number of Rows : 1
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Product Type : Connector
Series : AMPMODU MTE Series
Spacing, Row to Row : 2.54 mm[.1 in]
Strain Relief : With
Temperature, Operating, Range : -65 – 105 °C
Termination : IDC
Termination Resistance : 15 mΩ
Type : Socket
Voltage, Operating : 267 V

Overview

MTE Headers, Shrouded Polarized/Latching, Single-Row .100 [2.54] Centerline

Product Added to Cart
TE Connectivity
AMPMODU MTE Series; Cable Mount IDC Connector Socket; 2 Way; 1 Row; 2.54mm Pitch
Allied Stock #: 70468399
Mfr's Part #: 1-103958-2
$1.189 Each
Quantity added: