TE Connectivity 06173907

Image may be a representation.
See specs for product details.
Raychem; Z PPVC cablemarker 7; 3.4-5.7mm1000/reel
Manufacturer #: 06173907
Allied Stock #: 70297964

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black ; White
Diameter, Cable, Maximum : 0.224" (5.7mm)
Diameter, Cable, Minimum : 0.134" (3.4mm)
Legend : 7
Material : PVC
Mounting Type : Slide-On
Packaging : Reel
Quantity : 1000
Series : 0617 Series
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -45 °C
Temperature, Operating, Range : -45 to +70 °C

Overview

Slide-on Cable Markers - Z type, Size 13 & 15
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Product Added to Cart
TE Connectivity
Raychem; Z PPVC cablemarker 7; 3.4-5.7mm1000/reel
Allied Stock #: 70297964
Mfr's Part #: 06173907
$11.580 Reel of 1000
Quantity added: