TE Connectivity 0462-203-08141

Image may be a representation.
See specs for product details.
0462 Series; Size 8 60A Female Crimp Contact for use with DT Series Connector
Manufacturer #: 0462-203-08141
Allied Stock #: 70696131

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.124 (Each)
1 $5.124
2 $4.915
10 $4.616
50 $4.308
100 $3.845
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Seal Type : Family Seal
Series : 0462 Series
Wire Size : 5 – 10 mm2
Wire Type : Copper

Overview

DTHD Series Connectors
Amphenol DTHD Series Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications. The connectors feature an integral coupling latch that provides audible and tactile feedback during assembly.The durable thermoplastic connector housings come complete with silicon rubber grommets and will withstand immersion under three feet of water once mated.

Product Added to Cart
TE Connectivity
0462 Series; Size 8 60A Female Crimp Contact for use with DT Series Connector
Allied Stock #: 70696131
Mfr's Part #: 0462-203-08141
$5.124 Each
Quantity added: