TE Connectivity 029037922

Image may be a representation.
See specs for product details.
DIN Rail; Earth; 1.5mm; Grn/Yellow
Manufacturer #: 029037922
Allied Stock #: 70416273

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.29 (Each)
50 $3.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Color : Green ; Yellow

Overview

Standard Terminal Blocks
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm2 to 10mm2 stranded wire (4mm2 to 16mm2 solid wire). diskonnect fuse and sensor/actuator terminals also available.,The gray (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm2 double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green Color-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm2, and 6/8mm2,End plates in respective sizes are also available, as are dedicated end-stops.

Product Added to Cart
TE Connectivity
DIN Rail; Earth; 1.5mm; Grn/Yellow
Allied Stock #: 70416273
Mfr's Part #: 029037922
$3.290 Each
Quantity added: