TE Connectivity 029003121

Image may be a representation.
See specs for product details.
Conn; Term Blk; Feed-Thru; Spring Clamp; 12 AWG; 15 A; 600 V; White
Manufacturer #: 029003121
Allied Stock #: 70317884

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Item updated.
See Part #: 70922949
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Current Rating : 15 A
Mounting Type : DIN Rail Mount
Pin Spacing : 5 mm(0.197 in)
Primary Type : DIN Rail
Series : SNA Series
Termination : DIN
Type : Feed-Through
Voltage Rating : 600 V
Wire Size : 12 AWG
Wire Termination Type : Spring Cage

Overview

The hardened steel spring provides high clamping pressure that automatically
adjusts to the wire gauge. The system's flexible design makes it particularly
vibration and shock proof and dichromate zinc surface treatment gives it
excellent corrosion-resistance qualities.

Product Added to Cart
TE Connectivity
Conn; Term Blk; Feed-Thru; Spring Clamp; 12 AWG; 15 A; 600 V; White
Allied Stock #: 70317884
Mfr's Part #: 029003121
$1.070 Each
Quantity added: