TE Connectivity 011566121

Image may be a representation.
See specs for product details.
Conn; Term Blk; DIN Rail; Fuse; 12 AWG; Gray; 6.3 A; 400 V; NEON
Manufacturer #: 011566121
Allied Stock #: 70094852

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.18 (Each)
1 $9.18
3 $8.72
Availability

681 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Current Rating : 6.3 A
Level : Single Level
Material, Insulation : Polyamide
Mounting Type : DIN Rail Mount
Number of Poles : 2 Pole
Pin Spacing : 8 mm(0.315 in)
Primary Type : DIN Rail
Series : SNA Series
Special Features : LED Indicator
Temperature Range : -5 to +40 °C
Termination : DIN
Type : Fuse Disconnect
Voltage Rating : 400 V
Width, Terminal : 8 mm
Wire Size : 12 AWG
Wire Termination Type : Screw

Overview

The SNA series screw clamp terminal blocks benefit from 50 years of experience and offer a large choice of sections, colour variants and mountings.

Main benefits

  • Save on maintenance & trouble shooting time thanks to our anti-release system. Screw is locked in total safety
  • Enhanced reliability and reduce the maintenance on installations thanks to clamp high torque protection
  • Avoid mounting and wiring errors thanks to asymmetrical design
  • Allow installation flexibility with extra mounting options such as TS32 rail
  • 50% faster assembly time thanks to pre-assembled blocks
  • Elimination of faulty manouvers thanks to screw type jumper bars

    Main features
  • Connecting capacity from 0.2 to 240 mm²
  • Available functions : feed-through, ground, disconnect, fuse, single to triple deck, test & measurement
  • Reliable hardened steel clamp
  • 10 pre-assembled blocks for quick mounting

  • Product Added to Cart
    TE Connectivity
    Conn; Term Blk; DIN Rail; Fuse; 12 AWG; Gray; 6.3 A; 400 V; NEON
    Allied Stock #: 70094852
    Mfr's Part #: 011566121
    $9.180 Each
    Quantity added: