TDK-Lambda ZWS75AF-3
Power Supply,AC-DC,3.3V,15A,85-265V In,Open Frame,Panel Mount,PFC,50W,ZWS Series
Mfr. Part #: ZWS75AF-3 / RS Stock #: 70176992
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Current Rating
15 A
Frequency
47 to 63 Hz GHz
Input Voltage Range
85-265 VAC
Line Regulation
20 mV
Load Regulation
40 mV
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operating Temperature
-10 to 60 °C
Operation
PFC
Output Current
15 A
Output Power
49.5 W
Output Voltage
3.3 VDC
Primary Type
AC-DC
Product Header
ZWS-AF Series Power Supply
Response Time
20 ms (Typ.) µs
Series
ZWS Series
Special Features
Remote On-Off
Standards
UL Listed, CSA Certified
Type
Embedded
Overview
ZWS-AF Series 50W to 150W Single Output Low Cost, Worldwide Use
Features:
Universal Input (85 - 265VAC)
Input transient protected
2 year warranty
High quality design
Peak Power capability
Features: