TDK-Lambda ZWS75AF-15

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15V; 5A; 85-265V In; Open Frame; Panel Mount; PFC; 75W; ZWS Series
Mfr. Part#: ZWS75AF-15
Allied Stock#: 70177001

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Factory automation, test & measurement and light industrial
Configuration : Open Frame
Current Rating : 5 A
Current, Output : 5 A
Frequency : 47 to 63 Hz
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Load Regulation : 120 mV
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 75 W
Primary Type : AC-DC
Product Header : ZWS-AF Series Power Supply
Regulation, Line : 60 mV
Series : ZWS Series
Special Features : Remote On-Off
Standards : UL Listed, CSA Certified, EN Approved
Temperature, Operating : -10 to +70 °C
Type : Embedded
Voltage, Input Range : 85-265 VAC
Voltage, Output : 15 VDC

Overview

ZWS-AF Series 50W to 150W Single Output Low Cost, Worldwide Use

Features:

  • Universal Input (85 - 265VAC)
  • Input transient protected
  • 2 year warranty
  • High quality design
  • Peak Power capability

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 15V; 5A; 85-265V In; Open Frame; Panel Mount; PFC; 75W; ZWS Series
    Allied Stock #: 70177001
    Mfr's Part #: ZWS75AF-15
    $73.810 Each
    Quantity added: