TDK-Lambda ZWS150BAF-48/CO2

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 3.2A; 85-265V In; Open Frame; Pnl Mnt; PFC; ZWS150BAF Series
Mfr. Part#: ZWS150BAF-48/CO2
Allied Stock#: 70177589

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.600 (Each)
1 $109.600
10 $104.860 (Save 4%)
25 $100.510 (Save 8%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 3.2 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 154 W
Primary Type : AC-DC
Series : ZWS150BAF Series
Special Features : Conformal Coating ; 5 Year Warranty
Type : Embedded
Voltage, Input Range : 85-265 VAC
Voltage, Output : 48 VDC

Overview

  • Single Output
  • High Reliability
  • Universal Input (85-265 VAC)
  • Power Factor Corrected
  • Convection Cooled
  • 5-Year Warranty
  • Compact Design
  • Ideal for Industrial, Test, COMM, LED and Broadcast Applications

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 48V; 3.2A; 85-265V In; Open Frame; Pnl Mnt; PFC; ZWS150BAF Series
    Allied Stock #: 70177589
    Mfr's Part #: ZWS150BAF-48/CO2
    $109.600 Each
    Quantity added: