TDK-Lambda ZWQ805224

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 109W109W85265VAC5V; 10A; 12V; 2.5A; 12V; 2.5A; 24V; 2A
Mfr. Part#: ZWQ805224
Allied Stock#: 70564552

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$151.600 (Each)
1 $151.600
5 $147.420 (Save 3%)
10 $142.860 (Save 6%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 4 Output
Operation : PFC
Primary Type : AC-DC
Series : ZWQ Series
Type : Commercial
Voltage, Input Range : 85-265 VAC

Overview

ZWQ Series 80-170W Quad Output Power Supplies

Features:

  • Universal Input (85 - 265VAC)
  • Power Factor Corrected
  • Low Profi le <1U High
  • Floating Adjustable Fourth Output

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 109W109W85265VAC5V; 10A; 12V; 2.5A; 12V; 2.5A; 24V; 2A
    Allied Stock #: 70564552
    Mfr's Part #: ZWQ805224
    $151.600 Each
    Quantity added: