TDK-Lambda ZUP80-2.5/U

Image may be a representation.
See specs for product details.
Power Supply; Programmable; 200W; 0 to 80V; 0 to 2.5A; 85-265VAC; US cord
Mfr. Part#: ZUP80-2.5/U
Allied Stock#: 70176885

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,256.490 (Each)
1 $1,256.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : 0.02% + 50 mV
Current, Output : 2.5 A
Display Type : Digital Meter
Efficiency : 77 to 82% @ (100⁄200 VAC)
Input Voltage : 85-265 VAC
Number of Outputs : 1 Outputs
Power Rating : 200 W
Power, Output : 200 W
Regulation, Line : 0.01% + 2 mA⁄1 mV + 0.005%
Regulation, Load : 0.01% + 5 mA⁄2 mV + 0.005%
Series : ZUP Series
Standards : UL Listed, CE Marked
Temperature Coefficient : 30 ppm⁄°C (CV)⁄100 ppm⁄°C (CC)
Temperature, Operating, Maximum : 50 °C
Temperature, Operating, Minimum : 0 °C
Type : Programmable
Voltage, Noise : 80 mV @ 20 MHz BW
Voltage, Output : 80 VDC

Overview

ZUP Series Zero up programmable power supplies

Features:

  • Constant Voltage / Constant Current
  • Last Setting Memory
  • Digital Meters
  • Built-in RS232 & RS485 Interface
  • Bench or Rack Mount
  • Embedded Microprocessor Controller
  • Voltage up to 120V, Current up to 132A

  • Product Added to Cart
    TDK-Lambda
    Power Supply; Programmable; 200W; 0 to 80V; 0 to 2.5A; 85-265VAC; US cord
    Allied Stock #: 70176885
    Mfr's Part #: ZUP80-2.5/U
    $1,256.490 Each
    Quantity added: