TDK-Lambda ZPT40-52412N

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V@3.2A; 24V@1A; -12V@0.3A; 90-264V In; Open Frame; ZP40/60 Series
Mfr. Part#: ZPT40-52412N
Allied Stock#: 70177222

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.060 (Each)
1 $52.060
10 $49.810 (Save 4%)
25 $47.750 (Save 8%)
50 $45.840 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 3.2A@5V, 1A@24V, 0.3A@-12V
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 3 Output
Operation : Linear
Power, Output : 40 W
Primary Type : AC-DC
Product Header : ZP40 Series AC-DC Power Supply
Series : ZPT40 Series
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 5 VDC, 24 VDC, -12 VDC

Overview

The new single-output ZPSA60 Series accepts a wide input voltage range, has a low profile and industry standard footprint (2 x 4 x 1.07"), making it an ideal choice for applications such as LED signs and lighting, point-of-sale equipment, computer peripherals, datacom, telecom, video/audio routers and test & measurement equipment.
These 60-watt supplies are available with the most popular output voltages from 3.3V to 48VDC. The outputs are floating so they can be used as either a positive or negative polarity. Typical efficiencies are up to 88%. These models are rated for operation in a convection cooled environment from 0°C up to 70°C with derating. A green LED is provided as an indicator that the power supply is on. Other standard features include overvoltage and short-circuit protection.
To maximize design-in flexibility, Lambda is offering these supplies as either an open-board configuration with Molex input/output connectors.
Accepting a wide input voltage range of 90-264VAC (47-440Hz) or 120-370VDC, the ZPSA60 Series is ready for use globally with no further configuration or input selection. Its industry standard footprint makes it an ideal choice as a drop-in replacement for existing supplies, while its low profile means that it can be installed in the most compact of applications. The ZPSA60 has global safety agency approvals per UL/CSA/EN60950-1; meets conducted and radiated EMC requirements of EN55022-B and FCC Class B (without additional filtering or components) and meets EN61000-4 immunity specs for greater reliability. All supplies carry the CE Mark and are RoHS compliant.

  • Single Output
  • Wide Range AC Input
  • Low 1.07" Profile so less system space is needed
  • Up to 88% Efficiency for reduced system heating
  • Industry Standard Footprint
  • Global Safety Agency Compliance

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 5V@3.2A; 24V@1A; -12V@0.3A; 90-264V In; Open Frame; ZP40/60 Series
    Allied Stock #: 70177222
    Mfr's Part #: ZPT40-52412N
    $52.060 Each
    Quantity added: