TDK-Lambda Z100-4-IEEE-U
Programmable Power Supply, 100V, 4A, 400W, 85-265VAC, GPIB Interface, Z+ Series
Mfr. Part #: Z100-4-IEEE-U / RS Stock #: 70228140
Price
Qty.
Standard Price
1
$2,590.95
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench/Rack Mount
Load Regulation
0.01 %
Number of Outputs
1
Output Current
4 A
Output Power
400 W W
Output Voltage
100 VDC
Power Rating
400W W
Special Features
GPIB Interface
Type
Programmable
Overview
TDK-Lambda Z+ Programmable Power Supply is available as a bench top or rack mount power supply. The Z+ features built-in USB, RS-232 & RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85-265Vac continuous). The 200-800W Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers and magnets.
Z+ Series 200-800W Programmable Power Supplies
Features:
2U high
Built-in USB, RS-232 & RS-485 Interface
Optional LAN, GPIB & Isolated Analog Programming
Bench or Rack Mount
Constant Current or Voltage Modes
Five Year Warranty
Z+ Series 200-800W Programmable Power Supplies
Features: