TDK-Lambda VS30C36

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 30W30W85132VAC36V; 0.9A
Manufacturer #: VS30C36
Allied Stock #: 70564243

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.10 (Each)
1 $31.10
10 $29.76
25 $28.52
50 $27.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 0.9 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 32.4 W
Primary Type : AC-DC
Series : VSC Series
Type : Commercial
Voltage, Input Range : 85-132 VAC
Voltage, Output : 36 VDC

Overview

VSB/VSC/VSP Series 10W to 150W Single Output, 115VAC Input

Features:

  • Input transient protected
  • 2 year warranty
  • High quality design
  • 200% Peak Power Version (VSP)
  • Broad product range

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 30W30W85132VAC36V; 0.9A
    Allied Stock #: 70564243
    Mfr's Part #: VS30C36
    $31.100 Each
    Quantity added: