TDK-Lambda SWS600-48

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 12.5A; 100-265V In; Enclosed; Panel Mnt; PFC; 600W; SWS Series
Mfr. Part#: SWS600-48
Allied Stock#: 70176991

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70344341
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 12.5 A
Input Voltage : 100-265 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 600 W
Primary Type : AC-DC
Product Header : SWS Series General Purpose Power Supply
Series : SWS Series
Special Features : Parallelable ; Remote On-Off ; Remote Sense
Type : Embedded
Voltage, Input Range : 100-265 VAC
Voltage, Output : 48 VDC

Overview

SWS600/1000L Series Single Output Low Profi le Power Supplies

Features:

  • Low Cost
  • Low Profi le
  • Active Power Factor Correction
  • Input Transient Protected IEC61000-4
  • Low Acoustical noise
  • Medical Certifi cations (SWS1000L)
  • Global safety Approvals
  • Variable speed fan
  • Universal Input (85 - 265VAC)

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 48V; 12.5A; 100-265V In; Enclosed; Panel Mnt; PFC; 600W; SWS Series
    Allied Stock #: 70176991
    Mfr's Part #: SWS600-48
    $243.960 Each
    Quantity added: