TDK-Lambda SWS300A12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 300W300W85265VACACDC; 115230VAC; Output 12V 26A; 312W
Manufacturer #: SWS300A12
Allied Stock #: 70564392

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70344335
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 26 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 312 W
Primary Type : AC-DC
Series : SWS Series
Type : Commercial
Voltage, Input Range : 100-265 VAC
Voltage, Output : 12 VDC

Overview

SWS300A-600 Series Single Output General Purpose Power Supplies

Features:

  • Lower Cost
  • Active Power Factor Correction
  • Universal Input (85 - 265VAC)
  • Input Transient Protected IEC61000-4
  • Enclosed
  • Global safety Approvals
  • Level B EMI

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 300W300W85265VACACDC; 115230VAC; Output 12V 26A; 312W
    Allied Stock #: 70564392
    Mfr's Part #: SWS300A12
    $122.210 Each
    Quantity added: