TDK-Lambda SWS300-15

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15V; 21A; 100-265V In; Enclosed; DIN Rail; PFC; 315W; SWS Series
Mfr. Part#: SWS300-15
Allied Stock#: 70177026

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70564333
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Factory automation are the process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots. Test & measurement are the burn-in & test, automated, detection test, instrumentation, measurement.
Configuration : Enclosed
Current Rating : 21 A
Current, Output : 21 A
Frequency : 47 to 63 Hz
Input Voltage : 100-265 VAC
Load Regulation : 120 mV
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 315 W
Primary Type : AC-DC
Product Header : SWS Series General Purpose Power Supply
Regulation, Line : 48 mV
Series : SWS Series
Special Features : Parallelable ; Remote On-Off ; Remote Sense
Standards : UL Listed, CSA Certified, CE Marked
Temperature Coefficient : 0.02%⁄°C (Max.)
Temperature, Operating : -10 to +65 °C
Type : Embedded
Voltage, Input Range : 100-265 VAC
Voltage, Output : 15 VDC

Overview

SWS300A-600 Series Single Output General Purpose Power Supplies

Features:

  • Lower Cost
  • Active Power Factor Correction
  • Universal Input (85 - 265VAC)
  • Input Transient Protected IEC61000-4
  • Enclosed
  • Global safety Approvals
  • Level B EMI

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 15V; 21A; 100-265V In; Enclosed; DIN Rail; PFC; 315W; SWS Series
    Allied Stock #: 70177026
    Mfr's Part #: SWS300-15
    $135.970 Each
    Quantity added: