TDK-Lambda RWS300B15

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 300W300W85265VACACDC; 115230VAC; Output 15V 20A; 300W
Manufacturer #: RWS300B15
Allied Stock #: 70564333

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.91 (Each)
1 $107.91
5 $97.12
10 $91.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 20 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 300 W
Primary Type : AC-DC
Series : RWS Series
Type : Commercial
Voltage, Input Range : 85-265 VAC
Voltage, Output : 15 VDC

Overview

TDK Lambda RWS-B Series - 50-1500W General Purpose and Medical Power Supplies:

Offering solid performance at a reasonable price, the RWS-B series of 50 to 1500W power supplies feature 10 year electrolytic capacitor lifetimes, ensuring long field life. The products are backed by a seven year warranty and are available with output voltages from 5 to 48V. In addition to IEC/EN/UL 60950-1 certification, medically certified RWS1000B/ME and RWS1500B/ME models to IEC 60601-1 are also available. RWS-B models operate from a universal AC input of 85 - 265V to meet a wide range of applications, including industrial, medical, test & measurement, broadcast, communications and LED signage.

Features:

  • 10 Year e-cap Lifetime
  • 7 Year Warranty
  • Global Safety Approvals
  • Compact Size

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 300W300W85265VACACDC; 115230VAC; Output 15V 20A; 300W
    Allied Stock #: 70564333
    Mfr's Part #: RWS300B15
    $107.910 Each
    Quantity added: