TDK-Lambda PXF4024D15

Image may be a representation.
See specs for product details.
Power Supply; 40W40W1836VDC+/15V@1.4A
Mfr. Part#: PXF4024D15
Allied Stock#: 70563949

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$96.960 (Each)
1 $96.960
10 $92.610 (Save 4%)
25 $88.620 (Save 9%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1.4 A
Number of Outputs : 1
Power, Output : 21 W
Series : PXF Series
Type : Telecom (Base Plate Cooled)
Voltage, Output : 15 VDC

Overview

PXF Series 40W & 60W Single, Dual, Triple Output DC-DC Converters

Features:

  • Industry Standard 2" x 2" Footprint
  • Six Sided Shielding
  • Agency Approved
  • 12, 24V, and 48V Inputs (including 4:1 ranges)
  • UL, CSA, EN, CE approvals
  • Wide range input

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 40W40W1836VDC+/15V@1.4A
    Allied Stock #: 70563949
    Mfr's Part #: PXF4024D15
    $96.960 Each
    Quantity added: