TDK-Lambda PXE3024WS12

Image may be a representation.
See specs for product details.
Power Supply; 30W30W1040VDC12V@2.5A
Mfr. Part#: PXE3024WS12
Allied Stock#: 70563929

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.970 (Each)
1 $97.970
10 $93.600 (Save 4%)
25 $89.590 (Save 9%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 2.5 A
Number of Outputs : 1
Power, Output : 30 W
Series : PXE Series
Type : Telecom (Base Plate Cooled)
Voltage, Output : 12 VDC

Overview

PXE Series 20-30W Single and Dual Output DC-DC Converters

Features:

  • Industry Standard 2" x 1.6" Footprint
  • Six Sided Shielding
  • Agency Approved
  • 12V, 24V and 48V Inputs
  • UL, CSA, EN, CE approvals
  • Wide range input

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 30W30W1040VDC12V@2.5A
    Allied Stock #: 70563929
    Mfr's Part #: PXE3024WS12
    $97.970 Each
    Quantity added: