TDK-Lambda PXD3024WS12

Image may be a representation.
See specs for product details.
POWER SUPPLY; DC-DC; PCB MOUNT; INPUT 12V OR 24VDC; OUTPUT 12V 2.5A; 30W
Manufacturer #: PXD3024WS12
Allied Stock #: 70177470

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$95.99 (Each)
1 $95.99
5 $86.39
10 $81.59
25 $77.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Dimensions : 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency : 0.89 %
Input Voltage : 9-36 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 12VDC@2.5A
Power, Output : 30 W
Primary Type : DC-DC
Series : PXD30W Series
Special Features : Remote on, off, Overvoltage Protection, Overcurrent and Short Circuit Protection, 2-Years Warranty
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 12 VDC

Overview

30W Single and Dual Output DC-DC Converters

Features:

  • Industry Standard 2" x 1" Footprint
  • Six Sided Shielding
  • Safety Agency Certifi cations
  • 9-36V or 18-75VDC Input
  • Wide range input

  • Product Added to Cart
    TDK-Lambda
    POWER SUPPLY; DC-DC; PCB MOUNT; INPUT 12V OR 24VDC; OUTPUT 12V 2.5A; 30W
    Allied Stock #: 70177470
    Mfr's Part #: PXD3024WS12
    $95.990 Each
    Quantity added: