TDK-Lambda PXD1024WS05

Image may be a representation.
See specs for product details.
PwrSup; DC-DC Converter; Out 5VDC; In 9 to 36VDC; PCB; Enclosed; Commercial; 10W; 1
Mfr. Part#: PXD1024WS05
Allied Stock#: 70177061

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.550 (Each)
1 $55.550
10 $53.070 (Save 4%)
25 $50.790 (Save 9%)
50 $48.710 (Save 12%)
Availability

4 can ship immediately.

27 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Dimensions : 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency : 0.8 %
Input Voltage : 9-36 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Linear
Output : 5VDC@2A
Power, Output : 10 W
Primary Type : DC-DC
Product Header : PXD Series DC-DC Converter Power Supply
Series : PXD Series
Special Features : Remote On/Off
Standards : UL Listed, CSA Certified, EN and CE Approvals
Type : Commercial
Voltage, Input Range : 9 to 36 VDC
Voltage, Output : 5 VDC

Overview

PX Series

  • Industry Standard Footprint
  • Safety Agency Approvals
  • UL, CSA, EN and CE Approvals
  • Six-Sided Shielding for Reduced Radiated Noise
  • Wide Range DC Input Versions
  • One-Year Warranty

  • Product Added to Cart
    TDK-Lambda
    PwrSup; DC-DC Converter; Out 5VDC; In 9 to 36VDC; PCB; Enclosed; Commercial; 10W; 1
    Allied Stock #: 70177061
    Mfr's Part #: PXD1024WS05
    $55.550 Each
    Quantity added: