TDK-Lambda PSS355

Image may be a representation.
See specs for product details.
Power Supply; 3W3W4.59VDC5V@0.6A
Mfr. Part#: PSS355
Allied Stock#: 70563760

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.050 (Each)
1 $18.050
25 $17.270 (Save 4%)
50 $16.560 (Save 8%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 0.6 A
Number of Outputs : 1
Power, Output : 3 W
Series : PSS Series
Type : Telecom (Base Plate Cooled)
Voltage, Output : 5 VDC

Overview

PSS/PSD Series Ultra Compact, 1.5W to 12W Single and Dual DC-DC Converters

Features:

  • Compact Footprint / Low Profi le
  • Through Hole or SMT Versions
  • 5V, 12V, 24V & 48V Inputs
  • 3.3 to 30V* Single, ±12 to 15V Dual Outputs
  • Output Voltage Adjustment
  • Input - Output Isolation
  • RoHS Compliant Design
  • 5 Year Warranty
  • Self contained
  • Multiple Input Voltage confi gurations
  • Open frame (no potting)

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 3W3W4.59VDC5V@0.6A
    Allied Stock #: 70563760
    Mfr's Part #: PSS355
    $18.050 Each
    Quantity added: