TDK-Lambda PSD3241212S

Image may be a representation.
See specs for product details.
Power Supply; 3W3W1836VDC+/12V@0.125A
Mfr. Part#: PSD3241212S
Allied Stock#: 70563678

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 1

Specifications

Current, Output : 0.125 A
Number of Outputs : 1
Power, Output : 1.5 W
Series : PSD Series
Type : Telecom (Base Plate Cooled)
Voltage, Output : 12 VDC

Overview

PSS/PSD Series Ultra Compact, 1.5W to 12W Single and Dual DC-DC Converters

Features:

  • Compact Footprint / Low Profi le
  • Through Hole or SMT Versions
  • 5V, 12V, 24V & 48V Inputs
  • 3.3 to 30V* Single, ±12 to 15V Dual Outputs
  • Output Voltage Adjustment
  • Input - Output Isolation
  • RoHS Compliant Design
  • 5 Year Warranty
  • Self contained
  • Multiple Input Voltage confi gurations
  • Open frame (no potting)

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 3W3W1836VDC+/12V@0.125A
    Allied Stock #: 70563678
    Mfr's Part #: PSD3241212S
    $21.370 Each
    Quantity added: