TDK-Lambda NV1-453FF
PowerSupply, AC-DC, 5V@25A, 3.3V@15A, 15V@5A, -15V@1A,Medical, NVSeries
Mfr. Part #: NV1-453FF / RS Stock #: 70177010
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$287.64
5
$274.75
10
$259.28
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
0 °C
Configuration
Open Frame
Efficiency
90% (Max.) Configuration Dependant %
Frequency
47 to 63 Hz
Input Current
25 A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-267 VAC
Leakage Current
300 uA (Max.) @ 264 VAC⁄63 Hz uA
Mounting Type
Panel Mount
Number of Outputs
4
Operation
Switching
Output Current
25A@5V, 15A@3.3V, 5A@15V, 1A@-15V A
Output Power
180 W
Output Voltage
3.3 VDC, 5 VDC, 15 VDC, -15 VDC [DELETE]
Primary Type
AC-DC
Product Header
NV175 Series AC-DC Power Supply
Special Features
3 Year Warranty ; Remote Sense
Standards
UL Listed, CSA Cerified, EN and IEC Approved
Type
Medical
Overview
47 to 63 Hz Frequency, NV175 Series Power Supplies
High efficiency ?Low profile ?Power factor corrected ?No minimum loads ?1 to 5 Outputs ?Universal input (90 to 264 VAC)
High Efficiency
?Wide Range AC Input — 90-264 VAC
?No Minimum Loads
?Industry Standard 3" × 5" Footprint (N Suffix 3.7" × 5")
?Medical Safety Approvals
?Many Output Voltage Configurations Are Available — Contact Your Local Allied Sales Representative
?Wide Range AC Input — 90-264 VAC
?No Minimum Loads
?Industry Standard 3" × 5" Footprint (N Suffix 3.7" × 5")
?Medical Safety Approvals
?Many Output Voltage Configurations Are Available — Contact Your Local Allied Sales Representative