TDK-Lambda LZSA1500-4

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 31.5A; 85-265V In; Enclosed; PFC; Embedded; 1512W; LZSA Series
Manufacturer #: LZSA1500-4
Allied Stock #: 70177504

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1903.39 (Each)
1 $1903.39
3 $1821.00
5 $1745.44
Availability

0 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 31.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 1512 W
Primary Type : AC-DC
Series : LZSA Series
Type : Embedded
Voltage, Input Range : 85-265 VAC
Voltage, Output : 48 VDC

Overview

  • Five-Year Warranty
  • Wide Range Output Adjustment
  • Operation from –40 to +71°C
  • Single Wire Current Share
  • UL508, FM3611, UL60950, CSA60950, EN60950 and CE Mark

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 48V; 31.5A; 85-265V In; Enclosed; PFC; Embedded; 1512W; LZSA Series
    Allied Stock #: 70177504
    Mfr's Part #: LZSA1500-4
    $1,903.390 Each
    Quantity added: