TDK-Lambda LS50-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 4.2A; 86-264V In; Enclosed; Panel Mount; PFC; 50W; LS Series
Mfr. Part#: LS50-12
Allied Stock#: 70177321

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.07 (Each)
1 $22.07
Availability

78 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 4.2 A
Efficiency : 84 %
Frequency, Input : 47-63 Hz
Height : 1.4" (35.6mm)
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Length : 3.9" (99.06mm)
Line Regulation : 48 mV
Load Regulation : 96 mV
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power Rating : 50 Watts
Power, Output : 50.4 W
Primary Type : AC-DC
Product Header : LS Series General Purpose Power Supply
Ripple, Rejection : 120
Series : LS Series
Special Features : 3 Year Warranty
Temperature, Operating : –25 to 70 degree C
Temperature, Storage : –40 to 85 degree C
Type : Embedded
Voltage, Adjustment Range : 10.80-13.20
Voltage, Input Range : 86-264 VAC
Voltage, Output : 12 VDC
Weight : 12.5 Ozs.
Width : 3.8" (96.5mm)

Overview


  • Very Low Cost
  • Small Size
  • 115 VAC or 230 VAC
  • Withstands 300 VAC Surges (5 Seconds)
  • Three-Year Warranty



  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 12V; 4.2A; 86-264V In; Enclosed; Panel Mount; PFC; 50W; LS Series
    Allied Stock #: 70177321
    Mfr's Part #: LS50-12
    $22.070 Each
    Quantity added: