TDK-Lambda LS150-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 12.5A; 115/230V In; Enclosed; Panel Mount; PFC; 150W; LS Series
Mfr. Part#: LS150-12
Allied Stock#: 70177393

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.630 (Each)
1 $39.630
Availability

8 can ship immediately.

90 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 12.5 A
Efficiency : 84 %
Frequency, Input : 47-63 Hz
Height : 1.5" (38.1mm)
Input Voltage : 115 VAC ; 230 VAC
Length : 7.8" (198.12mm)
Line Regulation : 48 mV
Load Regulation : 96 mV
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power Rating : 150 Watts
Power, Output : 150 W
Primary Type : AC-DC
Product Header : LS Series General Purpose Power Supply
Ripple, Rejection : 120
Series : LS Series
Special Features : 3 Year Warranty
Temperature, Operating : –25 to 70 degree C
Temperature, Storage : –40 to 85 degree C
Type : Embedded
Voltage, Adjustment Range : 10.80-13.20
Voltage, Input Range : 115/230 VAC
Voltage, Output : 12 VDC
Weight : 25.0 Ozs.
Width : 3.9" (99.1mm)

Overview


  • Very Low Cost
  • Small Size
  • 115 VAC or 230 VAC
  • Withstands 300 VAC Surges (5 Seconds)
  • Three-Year Warranty



  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 12V; 12.5A; 115/230V In; Enclosed; Panel Mount; PFC; 150W; LS Series
    Allied Stock #: 70177393
    Mfr's Part #: LS150-12
    $39.630 Each
    Quantity added: