TDK-Lambda LS100-48
Power Supply,AC-DC,48V,2.3A,115-264V In,Enclosed,DIN Rail,PFC,110W,LS Series
Mfr. Part #: LS100-48 / RS Stock #: 70177391
Price
Qty.
Standard Price
1
$47.00
5
$44.66
10
$43.72
25
$42.78
50
$41.84
100
$40.90
Additional Inventory
On order:
20
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range Voltage
42.00-54.00 V
Alternate Mfr Part Number
LS10048
Configuration
Enclosed
Dimensions
1.50 in H X 6.30 in L
Efficiency
86% %
Input Frequency
47 to 63 Hz
Input Voltage
115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
115-264 VAC
Line Regulation
192 mV
Load Regulation
384 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Temperature
-25 to 70 °C
Operation
PFC
Output Current
2.3 A
Output Power
110 W
Output Voltage
48 VDC
Power Rating
110 W
Primary Type
AC-DC
Product Header
LS Series General Purpose Power Supply
Rejection Ripple
200
Special Features
3 Year Warranty
Storage Temperature
-40 to 85 C
Type
Embedded
Weight
21.5 oz