TDK-Lambda KWS5A-15

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Board Mount; 115-230VAC; Output 15V 0.35A; 5.3W
Mfr. Part#: KWS5A-15
Allied Stock#: 70755976

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.830 (Each)
1 $23.830
25 $22.850 (Save 4%)
50 $21.940 (Save 8%)
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.35 A
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : PCB Thru-Hole
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 5.25 W
Primary Type : AC-DC
Series : KWS Series
Type : Embedded
Voltage, Input Range : 100-265 VAC
Voltage, Output : 15 VDC

Overview

TDK Lambda KWS/KWS-A Series - 5W - 15W Compact AC-DC PCB-Mount Power Supplies:

Requiring no earth ground connection due to their double insulation construction, the KWS and KWD: single and dual output power supplies have field proven performance. Available in 5W, 10W and 15W power levels the series covers 5V, 12V and 15V output voltages.

Featuring a wide operating temperature range of up to 85°C and start-up temperatures of -40°C, the second generation KWS-A Series: is ideal for harsh industrial applications. The encapsulated board mounted power supplies do not need a ground connection and are available in four power levels - 5W, 10W, 15W and 25W. Efficiencies are as high as 88% and off-load power consumption is less than 0.5W.

KWS Series Features:

  • Small size and lightweight
  • PC Board Mountable
  • -10 to +70 °C Continuous Operation
  • 85 - 265VAC Wide Range Input
  • World-wide Agency Approvals UL, CSA, TUV and CE Mark
  • Convection Cooled
  • Low Noise Conducted EMI Class B

    KWS-A Series Features:
  • Protection Class II, No Ground Connection
  • Small footprint without the need for external components
  • Long Electrolytic Capacitor Lifetime
  • No load power consumption less than 0.5W
  • Improved efficiencies up to 88%
  • Wide Temperature Range -40°C (start up) to +85°C

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; Board Mount; 115-230VAC; Output 15V 0.35A; 5.3W
    Allied Stock #: 70755976
    Mfr's Part #: KWS5A-15
    $23.830 Each
    Quantity added: