TDK-Lambda KWD101212

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 10W10W85265VAC+/12V; .45A
Mfr. Part#: KWD101212
Allied Stock#: 70563256

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.490 (Each)
1 $57.490
10 $55.010
25 $52.720
50 $50.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.45 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : PCB Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 5.4 W
Primary Type : AC-DC
Series : KWD Series
Type : Embedded
Voltage, Input Range : 85-265 VAC
Voltage, Output : 12 VDC

Overview

KW Series Compact AC-DC PCB-Mount Power Supplies

Features:

  • Small size and lightweight
  • PC Board Mountable
  • -10 to +70 °C Continuous Operation
  • 85 - 265VAC Wide Range Input
  • World-wide Agency Approvals - UL, CSA, TUV and CE Mark
  • Convection Cooled
  • Low Noise Conducted EMI Class B
  • No external components needed

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 10W10W85265VAC+/12V; .45A
    Allied Stock #: 70563256
    Mfr's Part #: KWD101212
    $57.490 Each
    Quantity added: