TDK-Lambda KPSA10-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 0.84A; 85-264V In; Open Frame; PCB Thru-Hole; 10W; KPSA Series
Mfr. Part#: KPSA10-12
Allied Stock#: 70177287

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.870 (Each)
1 $24.870
25 $23.800 (Save 4%)
50 $22.810 (Save 8%)
Availability

95 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 0.84 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : PCB Thru-Hole
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 10.1 W
Primary Type : AC-DC
Product Header : KPSA Series PC Board Mount Power Supply
Series : KPSA Series
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 12 VDC

Overview

KPSA Series 4-15W AC-DC Board Mount Power Supplies

Features:

  • Low profi le
  • Smaller footprint
  • PC board Mountable
  • Low Cost
  • UL Class II Approved
  • Wide input range
  • No external components needed

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 12V; 0.84A; 85-264V In; Open Frame; PCB Thru-Hole; 10W; KPSA Series
    Allied Stock #: 70177287
    Mfr's Part #: KPSA10-12
    $24.870 Each
    Quantity added: