TDK-Lambda JWS7512/A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 6.3A; 85-265V In; Enclosed; Panel Mount; PFC; 76W; JWS Series
Manufacturer #: JWS7512/A
Allied Stock #: 70177803

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$206.12 (Each)
1 $206.12
5 $185.51
10 $175.20
25 $166.96
Availability

0 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 6.3 A
Frequency, Operating : 63 Hz
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Line Regulation : 48 mV
Load Regulation : 96 mV
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 75.6 W
Primary Type : AC-DC
Product Header : JWS Series Industrial Power Supply
Series : JWS Series
Special Features : Parallelable ; Remote On-Off ; Remote Sense
Standards : UL Listed, CSA Certified, EN60950, VDE Approved, CE Approved, Built to Meet DENTORI
Temperature, Operating : -10 to 50 °C
Type : Embedded
Voltage, Input Range : 85-265 VAC
Voltage, Output : 12 VDC

Overview

JWS Series Single Output Industrial Power Supplies

Features:

  • 5 Year Warranty
  • Power factor Corrected
  • Approved to VDE0160 Machinery Directive
  • Universal Input (85 - 265VAC)
  • Level B EMI

    Key Market Segments & Applications:
  • Factory Automation Process Control, NC-Machining, Automotive,
  • Packaging Equipment, Materials Handling, Chemical Processing, Robots
  • Test & Measurement Burn-in & Test, Automated Test, Instrumentation, Measurement, Detection

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 12V; 6.3A; 85-265V In; Enclosed; Panel Mount; PFC; 76W; JWS Series
    Allied Stock #: 70177803
    Mfr's Part #: JWS7512/A
    $206.120 Each
    Quantity added: