TDK-Lambda JWS5048R

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 52.8W52.8W85265VAC48V; 1.1A
Manufacturer #: JWS5048R
Allied Stock #: 70563159

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$184.98 (Each)
1 $184.98
5 $176.97
10 $169.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 1.1 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power, Output : 52.8 W
Primary Type : AC-DC
Series : JWS Series
Type : Embedded
Voltage, Input Range : 85-265 VAC
Voltage, Output : 48 VDC

Overview

JWS Series Single Output Industrial Power Supplies

Features:

  • 5 Year Warranty
  • Power factor Corrected
  • Approved to VDE0160 Machinery Directive
  • Universal Input (85 - 265VAC)
  • Level B EMI

    Key Market Segments & Applications:
  • Factory Automation Process Control, NC-Machining, Automotive,
  • Packaging Equipment, Materials Handling, Chemical Processing, Robots
  • Test & Measurement Burn-in & Test, Automated Test, Instrumentation, Measurement, Detection

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 52.8W52.8W85265VAC48V; 1.1A
    Allied Stock #: 70563159
    Mfr's Part #: JWS5048R
    $184.980 Each
    Quantity added: